Chemi-Con
United Chemi-Con, a wholly owned subsidiary of Nippon Chemi-Con, was established in the United States in 1970. The company is the largest manufacturer and supplier of aluminum electrolytic capacitors in North America, with more than 8,000 unique products available. To suit the industry’s ever-changing needs, United Chemi-Con is continuously developing and introducing an array of new products.
Bronnen
masterelectronics.com
Telefoon:(952) 960-4774
E-mail: webstore@masterelectronics.com
Chemi-Con
Telefoon: 847.696.2000
Geautoriseerde distributeur
PRODUCTCATEGORIEËN
Condensatoren (11.855)
Circuitbeveiliging (8)
Magnetische componenten (8)
EMI/RFI-onderdrukking (4)
Gereedschap en benodigdheden (4)
Connectoren (1)
Overig (1)
Uitgelichte producten
Chemi-Con
APS-250ETD680MHB5S
APS-250ETD680MHB5S
Cap Aluminum Polymer 68uF 25VDC 20% (8 X 11.5mm) Radial 3.5mm 0.024 Ohm 3320mA 15000h 105°C Ammo
Chemi-Con
APXE6R3ARA101ME61G
APXE6R3ARA101ME61G
Cap Aluminum Polymer 100uF 6.3VDC 20% (5 X 5.8mm) SMD 0.024 Ohm 2500mA 15000h 105A°C T/R
Chemi-Con
E36D451HPN332MDD0M
E36D451HPN332MDD0M
Cap Aluminum Lytic 3300uF 450V 20% (63.5 X 130mm) Screw Terminal 0.0771 Ohm 9230mA 2000h 85ƒA€A°C
Chemi-Con
EKMG100ELL221MF11D
EKMG100ELL221MF11D
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 170mA 1000h 105A°C Bulk
Chemi-Con
EMVK350ADA221MJA0G
EMVK350ADA221MJA0G
Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 375mA 2000h 105°C Cardboard T/R
Topproducten
Chemi-Con
KTS500B226M76N0T00
KTS500B226M76N0T00
Ceramic Capacitor - 22µF - ±20% Tolerance - 50V - AEC-Q200 Ratings - X7R Temperature Coefficient - 3025 (7563 Metric) Package - Surface Mount.
Chemi-Con
KTJ500B476M76BFT00
KTJ500B476M76BFT00
Ceramic Capacitor - 4.7µF - ±20% Tolerance - 50V - X7R Temperature Coefficient - Stacked SMD - 2 J-Lead - Surface Mount.
Winkel Chemi-Con
Winkel Chemi-Con
2426
PRODUCTEN
124586-0037A
Chemi-Con
The 124586-0037A is a RoHS-compliant, 3-foot mounting bracket designed for Vishay's Powerlytic® large can aluminu ...
PRODUCT BEKIJKEN
1245860038A
Chemi-Con
Capacitor Hardware - Mounting Bracket - Silver - 3" - Cylindrical - Vertical Mounting
PRODUCT BEKIJKEN
36D861F450DC2A
Chemi-Con
Aluminum Electrolytic Capacitors - Screw Terminal - 860uF - 450V - -10+50% - -40°C to 85°C
PRODUCT BEKIJKEN
36DA183F016AN2A
Chemi-Con
Large Can Capacitor - 18000µF - 16VDC - PVC - 10-32 Screw
PRODUCT BEKIJKEN
APS-160EC3181MHB5S
Chemi-Con
Cap Aluminum Polymer 180uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4360mA 15000h 105°C Bulk
PRODUCT BEKIJKEN
APS-160ELL181MHB5S
Chemi-Con
Cap Aluminum Polymer 180uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4360mA 15000h 105°C Bulk
PRODUCT BEKIJKEN
English
中文 / 汉语
Deutsch
Español
Nederlands